2154528 | OBO Bettermann
Electrical installation pipe kit, (L x W x H) 40 m x 20 x 20 mm, PVC, light gray, 2154528
Order No.: 46P2069
EAN: 4012195483014
MPN:
2154528
2954 M20 LGR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
127.6870 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
127.69 € *
Price list
Quantity
Price per unit*
1 pcs.
127.6870 €
5 pcs.
119.1785 €
*incl. VAT plus shipping costs
Subject to prior sale
Set of clip and pipe, 2154528, OBO Bettermann
Set of Quick-Pipe electrical installation pipes and Quick-Clamp surface-mounted clamps. For surface installation of cables and wires indoors and protected outdoors. Universal fastening to walls and ceilings. Includes 40 m of pipe, each 2 meters long, and 120 Quick clamps. Can be used in the temperature range from - 25° to + 60° C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Length | 40 m | |
| Width | 20 mm | |
| Height | 20 mm | |
| Material | PVC | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |