2154501 | OBO Bettermann
Electrical installation pipe kit, (L x W x H) 50 m x 15.6 x 15.6 mm, PVC, light gray, 2154501
Order No.: 46P2068
EAN: 4012195482895
MPN:
2154501
2954 M16 LGR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
127.6870 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
127.69 € *
Price list
Quantity
Price per unit*
1 pcs.
127.6870 €
5 pcs.
119.1785 €
*incl. VAT plus shipping costs
Subject to prior sale
Set of clip and pipe, 2154501, OBO Bettermann
Set of Quick-Pipe electrical installation pipes and Quick-Clamp surface-mounted clamps. For surface installation of cables and wires indoors and protected outdoors. Universal fastening to walls and ceilings. Includes 50 m of pipe, each 2 meters long, and 156 Quick clamps. Can be used in the temperature range from - 25° to + 60° C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Length | 50 m | |
| Width | 15.6 mm | |
| Height | 15.6 mm | |
| Material | PVC | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |