2153966 | OBO Bettermann
Electrical installation pipe, M25, (L) 2000 mm, PVC, pure white, 2153966, 1 piece with 2 meters
NCNR (non cancelable / non returnable)
Quick pipe, 2153966, OBO Bettermann
Quick pipe combines the advantages of cable ducting and installation pipe into an intelligent system. This system allows tidy and safe surface-mounted installation of all kinds of cables on walls and ceilings. Quick pipe is available in four metric sizes: M16, M20, M25 and M32 and the stock length is 2 m.
The system is VDE-tested and achieves a protection rating of IP44. The Quick pipe can be used in the temperature range from ‒25 to +60 °C and can withstand an impact energy of 5 J. The fittings are a component part of the system.
| Filter | Property | Value |
|---|---|---|
| Length | 2000 mm | |
| Material | PVC | |
| Colour | pure white |
| Property | Value |
|---|---|
| Customs tariff number | 39259080 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |