2153920 | OBO Bettermann
Electrical installation pipe, M25, (L) 2000 mm, PVC, light gray, 2153920, 1 piece with 2 meters
Order No.: 46P1748
EAN: 4012195025214
MPN:
2153920
2953 M25 LGR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.1535 € *
Available: 22 pcs.
Quick pipe, 2153920, OBO Bettermann
Quick pipe combines the advantages of cable duct and installation pipe in an intelligent system. This system allows tidy and safe surface-mounted installation of all kinds of cables on walls and ceilings. The stock length is 2 m.
The system is VDE-tested and achieves a protection rating of IP44. The Quick pipe can be used in the temperature range between -25 and +60 °C and is resistant against impact energy of 5 J. The fittings are a component part of the system.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Length | 2000 mm | |
| Material | PVC | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39259080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |