BYX99-1200R | NXP
Rectifier diode, 1200 V, 15 A, DO-4, BYX99-1200R
No longer in assortment
Unit Price (€ / pc.)
3.0464 € *
Available: 3 pcs.
Rectifier diodes in DO4 package.
Technical attributes (type, rated current, cyclic peak reverse voltage, package): BYX99/1200R 15 A, 1200 V, anode on package
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | rectifier diode | |
| Enclosure | DO-4 | |
| Voltage V RRM (peak reverse voltage) | 1200 V | |
| Surge blocking voltage V RMS | 1200 V | |
| Forward Current | 15 A | |
| Assembly | THT | |
| Junction temperature (min.) | -50 °C | |
| Junction temperature (max.) | 175 °C | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 175 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85411000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | No |
| Date of RoHS guidelines | 3/31/15 |