MC9S08QG8CFQE | NXP
S08 microcontroller, 8 bit, 20 MHz, DFN-8, MC9S08QG8CFQE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.5109 € *
Standard delivery time from the manufacturer is: 12 Weeks
8-bit microcontroller, MC9S08QG8CFQE, NXP
The S08-core 8-bit microcontroller family features high-performance and low power.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | DFN-8 | |
| Assembly | SMD | |
| Version | flash | |
| Processor core | S08 | |
| Core Size | 8 bit | |
| Clock frequency | 20 MHz | |
| Number of I/Os | 4 | |
| Memory size | 8 KB | |
| Data RAM Size | 512 byte | |
| Voltage | 1.8-3.6 V | |
| Number of pins | 8 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423190 |
| MSL | MSL 3 |
| Original Packaging | Tray with 490 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | not_specified |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |