LPC2294HBD144/01K | NXP
ARM7 microcontroller, 32 bit, 60 MHz, LQFP-144, LPC2294HBD144/01K
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
32.0943 € *
Standard delivery time from the manufacturer is: 1 Week
ARM Cortex microcontroller, LPC2294HBD144/01K, NXP
The LPC2294HBD144/01K microcontroller is based on a 16/32-bit ARM7TDMI-S CPU with real-time emulation and embedded trace support, together with 256 kB of embedded high-speed Flash memory and 16 kB of SRAM. A 128-bit wide memory interface and a unique accelerator architecture enable 32-bit code execution at maximum clock rate. For critical code size applications, the alternative 16-bit Thumb mode reduces code size by more than 30% with minimal performance penalty.
Features
- SPI programmable data length and master mode enhancement
- General purpose timers can operate as external event counters
- Vectored Interrupt Controller with configurable priorities and vector addresses
- Processor wake-up from Power-down mode via external interrupt
- Individual enable/disable of peripheral functions for power optimization
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | LQFP-144 | |
| Assembly | SMD | |
| Version | flash | |
| Processor core | ARM7 | |
| Core Size | 32 bit | |
| Clock frequency | 60 MHz | |
| Number of I/Os | 112 | |
| Memory size | 256 KB | |
| Data RAM Size | 16 KB | |
| Protocol | I2C, SPI, SSI, SSP, UART/USART, CAN, EBI/EMI | |
| Voltage | 1.65-1.95 V | |
| Number of pins | 112 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| MSL | MSL 2 |
| Customs tariff number | 85423190 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |