LPC2292FBD144/01,5 | NXP
ARM7 microcontroller, 16/32 bit, 60 MHz, LQFP-144, LPC2292FBD144/01,5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
32.2371 € *
Standard delivery time from the manufacturer is: On Request
Mikrocontroller, LPC2292FBD144/01,5, NXP
The LPC2292FBD144/01,5 microcontroller is based on a 16/32-bit ARM7TDMI-S CPU with real-time emulation and integrated trace support, along with 256 kB of high-speed embedded flash memory.
Features
- Fast GPIO ports enable port pin toggling up to 3.5 times faster than the original device
- 16 KB on-chip static RAM and 128/256 KB on-chip flash program memory
- 128-bit wide interface/accelerator enables high speed 60 MHz operation
- Processor wake-up from Power-down mode via external interrupt
- Individual enable/disable of peripheral functions for power optimization
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | LQFP-144 | |
| Assembly | SMD | |
| Version | flash | |
| Processor core | ARM7 | |
| Core Size | 16/32 bit | |
| Clock frequency | 60 MHz | |
| Number of I/Os | 112 | |
| Memory size | 256 KB | |
| Data RAM Size | 16 KB | |
| Voltage | 1.65-3.6 V | |
| Number of pins | 144 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423190 |
| MSL | MSL 2 |
| Country of origin | TW |
| Original Packaging | Tray with 60 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |