LPC2210FBD144/01 | NXP
ARM7 microcontroller, LQFP-144, LPC2210FBD144/01
Unit Price (€ / pc.)
9.2225 € *
Standard delivery time from the manufacturer is: On Request
ARM7 microcontroller, LPC2210FBD144/01, NXP
The LPC2210FBD144/01 microcontroller is based on a 16/32-bit ARM7TDMI-S CPU with real-time emulation and embedded trace support. With its 144-pin package, low power consumption, various 32-bit timers, 8-channel 10-bit ADC, PWM channels, and up to nine external interrupt pins this microcontroller is particularly suitable for industrial control, medical systems, access control and point-of-sale.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ROMLess | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C | |
| Data RAM Size | 16 KB | |
| Enclosure | LQFP-144 | |
| Processor core | ARM7 | |
| Assembly | SMD |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Tray with 60 pieces |
| MSL | MSL 2 |
| Customs tariff number | 85423190 |
| Country of origin | PH |