LPC2124FBD64 | NXP
ARM7 microcontroller, 16/32 bit, LQFP-64, LPC2124FBD64
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.4466 € *
Standard delivery time from the manufacturer is: 12 Weeks
Single chip microcontroller, LPC2124FBD64, NXP
The LPC2124FBD64 single-chip microcontroller is based on a 16/32-bit ARM7TDMI-S CPU with real-time emulation and embedded trace support, together with 128/256 kB of embedded high-speed flash memory. It is particularly suitable for industrial control, medical systems, access control and point-of-sale.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | LQFP-64 | |
| Assembly | SMD | |
| Version | flash | |
| Processor core | ARM7 | |
| Core Size | 16/32 bit | |
| Memory size | 256 KB | |
| Data RAM Size | 16 KB | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423190 |
| MSL | MSL 1 |
| Country of origin | MY |
| Original Packaging | Tray with 160 pieces |