LPC2101FBD48,151 | NXP

ARM7 microcontroller, 32 bit, 70 MHz, LQFP-48, LPC2101FBD48,151

Order No.: 41S8610
MPN:
LPC2101FBD48,151
Series: LPC
LPC2101FBD48,151 NXP Microcontrollers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.0456 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
25.23 € *
*incl. VAT plus shipping costs
Subject to prior sale
5 pcs.
5.0456 €

Single-chip microcontroller, LPC2101FBD48,151, NXP

The LPC2101FBD48,151 microcontroller is based on a 32-bit ARM7TDMI-S CPU with real-time emulation that combines the microcontroller with 8 kB of embedded high-speed flash memory, 2 kB of SRAM, and 8 inputs. A 128-bit wide memory interface and a unique accelerator architecture enable 32-bit code execution at the maximum clock rate. For critical performance in interrupt service routines and DSP algorithms, this increases performance by up to 30% over Thumb mode. For critical code size applications, the alternative 16-bit Thumb mode reduces code by more than 30% with minimal performance penalty. Due to its tiny size and low power consumption, the LPC2101/02/03 is ideal for applications where miniaturization is a key requirement.

Features

  • Deep power-down mode with option to retain SRAM memory and/or RTC
  • Three levels of flash Code Read Protection (CRP) implemented
  • Embedded ICE-RT offers real-time debugging with the on-chip RealMonitor software
Technical specifications
Filter Property Value
Enclosure LQFP-48
Assembly SMD
Version flash
Processor core ARM7
Core Size 32 bit
Clock frequency 70 MHz
Number of I/Os 32
Memory size 8 KB
Data RAM Size 2 KB
Protocol I2C, SPI, SSI, SSP, UART/USART
Voltage 1.65-3.6 V
Number of pins 48
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin SG
MSL MSL 1
Customs tariff number 85423190
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes