LPC1778FBD208K | NXP

ARM Cortex M3 microcontroller, 32 bit, 120 MHz, LQFP-208, LPC1778FBD208K

Order No.: 41S8634
MPN:
LPC1778FBD208K
Series: LPC
LPC1778FBD208K NXP Microcontrollers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.9706 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
69.85 € *
*incl. VAT plus shipping costs
Subject to prior sale
5 pcs.
13.9706 €

ARM Cortex microcontroller, LPC1778FBD208K, NXP

The LPC1778FBD208K microcontroller is an ARM Cortex-M3-based microcontroller for embedded applications requiring a high level of integration and low power dissipation. The ARM Cortex-M3 is a next-generation core that offers better performance than the ARM7 at the same clock rate, along with system enhancements such as modernized debug features and a higher level of support block integration. The ARM Cortex-M3 CPU incorporates a 3-stage pipeline and uses a Harvard architecture with separate local instruction and data buses, as well as a third bus with slightly lower performance for peripherals. It also includes an internal prefetch unit that supports speculative branching. The LPC1778FBD208K adds a specialized flash memory accelerator to achieve optimal performance when executing code from flash. It operates at CPU frequencies of up to 120 MHz.

Features

  • Quadrature encoder interface that can monitor one external quadrature encoder
  • Two standard PWM/timer blocks with external count input option
  • One motor control PWM with support for three-phase motor control
  • Brownout detect with separate threshold for interrupt and forced reset
  • On-chip Power-On Reset (POR)

Applications

  • Communications
  • Industrial/Medical:
  • Consumer/Appliance
  • Automotive
Technical specifications
Filter Property Value
Enclosure LQFP-208
Assembly SMD
Version flash
Processor core ARM Cortex M3
Core Size 32 bit
Clock frequency 120 MHz
Number of I/Os 165
Memory size 512 KB
Data RAM Size 96 KB
Protocol I2C, SPI, SSI, SSP, UART/USART, CAN, EBI/EMI, USB
Voltage 2.4-3.6 V
Number of pins 208
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin TW
MSL MSL 2
Customs tariff number 85423190
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes