LPC1769FBD100K | NXP
ARM Cortex M3 microcontroller, 32 bit, 120 MHz, LQFP-100, LPC1769FBD100K
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.5093 € *
Standard delivery time from the manufacturer is: 1 Week
ARM Cortex M3 microcontroller, LPC1769FBD100K, NXP
The LPC1769FBD100K is ARM Cortex-M3 based microcontroller for embedded applications featuring a high level of integration and low power consumption. The Arm Cortex-M3 offers system enhancements such asenhanced debug features and a higher level of support block integration.
Applications
- Motor control
- Industrial networking
- Alarm systems
- White goods
- Lighting
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | LQFP-100 | |
| Assembly | SMD | |
| Version | flash | |
| Processor core | ARM Cortex M3 | |
| Core Size | 32 bit | |
| Clock frequency | 120 MHz | |
| Number of I/Os | 70 | |
| Memory size | 512 KB | |
| Data RAM Size | 64 KB | |
| Voltage | 2.4-3.6 V | |
| Number of pins | 100 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423190 |
| MSL | MSL 3 |
| Country of origin | TW |
| Original Packaging | Tray with 90 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |