LPC1225FBD48/321,1 | NXP
ARM Cortex M0 microcontroller, 32 bit, 45 MHz, LQFP-48, LPC1225FBD48/321,1
NCNR (non cancelable / non returnable)
ARM Cortex microcontroller, LPC1225FBD48/321,1, NXP
The LPC1225FBD48/321,1 microcontroller extends NXP's 32-bit ARM microcontroller continuum and targets a wide range of industrial applications in factory and home automation. Benefitting from the ARM Cortex-M0 Thumb instruction set, the LPC1225FBD48/321,1 achieves up to 50% higher code density compared to common 8-bit microcontrollers performing typical tasks. It also features an optimized ROM-based divide library for Cortex-M0, offering several times the arithmetic performance of software-based libraries, along with highly deterministic cycle times and reduced flash code size. The efficiency of the ARM Cortex-M0 core also helps the LPC1225FBD48/321,1 achieve lower average power consumption for similar applications.
Features
- Clock output function with divider that can reflect the system oscillator clock, IRC clock, main clock, and Watchdog clock
- Micro DMA controller with 21 channels
- Programmable output drive on all GPIO pins. Four pins support high-current output drivers
- All GPIO pins can be used as edge and level sensitive interrupt sources
- Processor wake-up from Deep-sleep mode via start logic using 12 port pins
- Brownout detect with three separate thresholds each for interrupt and forced reset
- Power-On Reset (POR)
Applications
- eMetering
- Lighting
- Industrial networking
- Alarm systems
- White goods
| Filter | Property | Value |
|---|---|---|
| Enclosure | LQFP-48 | |
| Assembly | SMD | |
| Version | flash | |
| Processor core | ARM Cortex M0 | |
| Core Size | 32 bit | |
| Clock frequency | 45 MHz | |
| Number of I/Os | 39 | |
| Memory size | 80 KB | |
| Data RAM Size | 8 KB | |
| Protocol | I2C, SPI, SSI, SSP, UART/USART, IrDA | |
| Voltage | 3-3.6 V | |
| Number of pins | 48 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
| Property | Value |
|---|---|
| Customs tariff number | 85423190 |
| MSL | MSL 1 |
| Country of origin | TW |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |