TJA1057T,118 | NXP
High speed CAN transceiver, SOIC-8, NXP TJA1057T,118
Order No.: 49S6029
EAN: 4099879088192
MPN:
TJA1057T,118
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6664 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
66.64 € *
Price list
Quantity
Price per unit*
100 pcs.
0.6664 €
2500 pcs.
0.5355 €
*incl. VAT plus shipping costs
Subject to prior sale
Interface IC, TJA1057T,118, NXP
The TJA1057T,118 is a part of high-speed CAN transceivers. It provides an interface between a Controller Area Network (CAN) protocol controller and the physical two-wire CAN bus.
Features
- Data rate up to 5 Mbit/s
- Optimized for use in 12 V automotive systems
- Transmit Data (TXD) dominant time-out function
- ESD Protection 8 kV
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | high speed CAN transceiver | |
| Enclosure | SOIC-8 | |
| Assembly | SMD | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 2,500 pieces |
| Customs tariff number | 85423390 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |
| SVHC free | Yes |