TJA1055T/C,518 | NXP

Enhanced fault-tolerant CAN Transceiver, SOIC-14, NXP TJA1055T/C,518

Order No.: 49S6027
EAN: 4099879088178
MPN:
TJA1055T/C,518
TJA1055T/C,518 NXP Logic Devices
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.8564 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1.86 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8564 €
25 pcs.
1.7850 €
100 pcs.
1.7136 €
*incl. VAT plus shipping costs
Subject to prior sale

Interface IC, TJA1055T/C,518, NXP

The TJA1055T/C,518 is the interface between the protocol controller and the physical bus wires in a Controller Area Network (CAN).

Features

  • Baud rate up to 125 kBd
  • Very low ElectroMagnetic Emission (EME)
  • High ElectroMagnetic Immunity (EMI)
  • ESD Protection 8 kV
Technical specifications
Filter Property Value
Product type Enhanced fault-tolerant CAN Transceiver
Enclosure SOIC-14
Assembly SMD
min. operating temperature -40 °C
max. operating temperature 125 °C
Logistics
Property Value
Customs tariff number 85423990
MSL MSL 1
Original Packaging Reel with 2,500 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 6/8/11
RoHS conform Yes