TJA1051T/3/1J | NXP

High speed CAN transceiver, SOIC-8, NXP TJA1051T/3/1J

Order No.: 49S6023
EAN: 4099879088147
MPN:
TJA1051T/3/1J
TJA1051T/3/1J NXP Logic Devices
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.8687 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
86.87 € *
Price list
Quantity
Price per unit*
100 pcs.
0.8687 €
2500 pcs.
0.7140 €
*incl. VAT plus shipping costs
Subject to prior sale

Interface IC, TJA1051T/3/1J, NXP

The TJA1051T/3/1J is a high-speed CAN transceiver that provides an interface between a Controller Area Network (CAN) protocol controller and the physical two-wire CAN bus.

Features

  • Loop delay symmetry timing enables reliable communication at data rates up to 2 Mbit/s in the CAN FD fast phase
  • Very low ElectroMagnetic Emission (EME)
  • Very low current consumption in Sleep mode with remote LIN wake-up
  • Suitable for 12 V and 24 V systems
Technical specifications
Filter Property Value
Product type high speed CAN transceiver
Enclosure SOIC-8
Assembly SMD
min. operating temperature -40 °C
max. operating temperature 150 °C
Logistics
Property Value
Original Packaging Reel with 2,500 pieces
Customs tariff number 85423390
Compliance
Property Value
Date of RoHS guidelines 6/8/11
RoHS conform Yes
SVHC free Yes