TJA1042T/3/1J | NXP
High speed CAN transceiver, SOIC-8, NXP TJA1042T/3/1J
Order No.: 49S6013
EAN: 4099879088116
MPN:
TJA1042T/3/1J
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7973 € *
Available in 5 Days: 1,300 pcs. - if ordered today
Total Price:
7.97 € *
Price list
Quantity
Price per unit*
10 pcs.
0.7973 €
50 pcs.
0.7497 €
100 pcs.
0.7021 €
*incl. VAT plus shipping costs
Subject to prior sale
Interface IC, TJA1042T/3/1J, NXP
The TJA1042T/3/1J high-speed CAN transceiver provides an interface between a Controller Area Network (CAN) protocol controller and the physical two-wire CAN bus.
Features
- Loop delay symmetry timing enables reliable communication at data rates up to 2 Mbit/s in the CAN FD fast phase
- Very low ElectroMagnetic Emission (EME)
- Very low current consumption in Sleep mode with remote LIN wake-up
- ESD Protection 8 kV
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | high speed CAN transceiver | |
| Enclosure | SOIC-8 | |
| Assembly | SMD | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423990 |
| Original Packaging | Reel with 2,500 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |