TJA1029T/20/1J | NXP
ISO 17987/LIN 2.x/SAE J2602 Transceiver, SOIC-8, NXP TJA1029T/20/1J
Order No.: 49S6009
EAN: 4099879088086
MPN:
TJA1029T/20/1J
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9401 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
0.94 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9401 €
10 pcs.
0.9163 €
25 pcs.
0.8806 €
100 pcs.
0.8211 €
250 pcs.
0.7378 €
*incl. VAT plus shipping costs
Subject to prior sale
Interface IC, TJA1029T/20/1J, NXP
The TJA1029T/20/1J is the interface between the Local Interconnect Network (LIN) master/slave protocol controller and the physical bus in a LIN network.
Features
- Baud rate up to 20 kBd
- Very low ElectroMagnetic Emission (EME)
- Very low current consumption in Sleep mode with remote LIN wake-up
- Input levels compatible with 3.3 V and 5 V devices
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ISO 17987/LIN 2.x/SAE J2602 Transceiver | |
| Enclosure | SOIC-8 | |
| Assembly | SMD | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423390 |
| Original Packaging | Reel with 2,500 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |