TJA1028T/5V0/20/1J | NXP
LIN transceiver, SOIC-8, NXP TJA1028T/5V0/20/1J
Order No.: 49S6008
EAN: 4099879088079
MPN:
TJA1028T/5V0/20/1J
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.2376 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
123.76 € *
Price list
Quantity
Price per unit*
100 pcs.
1.2376 €
2500 pcs.
1.0115 €
*incl. VAT plus shipping costs
Subject to prior sale
Interface IC, TJA1028T/5V0/20/1J, NXP
The TJA1028T/5V0/20/1J is a LIN 2.0/2.1/SAE J2602 transceiver with an integrated low-drop voltage regulator. The voltage regulator can deliver up to 70 mA and is available in 3.3 V and 5.0 V.
Features
- Voltage regulator output undervoltage detection with reset output
- Very low ElectroMagnetic Emission (EME)
- High ElectroMagnetic Immunity (EMI)
- ESD Protection 8 kV
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | LIN transceiver | |
| Enclosure | SOIC-8 | |
| Assembly | SMD | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 2,500 pieces |
| Customs tariff number | 85423390 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |
| SVHC free | Yes |