BF487 | NXP
Bipolar junction transistor, NPN, 350 V, THT, TO-92, BF487
No longer available from manufacturer
Unit Price (€ / pc.)
0.2975 € *
Available: 57 pcs.
Transistors series BF.
Technical attributes (type, package, manufacturer): BF487, TO92
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Enclosure | TO-92 | |
| Version | NPN | |
| max.voltage between collector and emitter Vceo | 350 V | |
| max.voltage between collector and base Vcbo | 400 V | |
| Transit frequency fTmin | 90 MHz | |
| Rated current | 50 mA |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IN |
| Customs tariff number | 85412900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |