COM | NVENT SCHROFF

Laboratory rack, 24 U, (H x W) 1164 x 600 mm, steel, gray, COM

Order No.: 85H6741
EAN: 4036088198830
MPN:
COM
COM NVENT SCHROFF Switch Cabinets, server cabinets
Image may differ
19" Uprights for open or bare rack with up to 200 kg load capacity. These 19" uprights can be mounted on a mobile or stationary base.
Technical specifications
Filter Property Value
Product type laboratory rack
Version 24 U
Height 1164 mm
Width 600 mm
Material steel
Colour gray
Logistics
Property Value
Customs tariff number 73269098
Country of origin FR
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes