60118-570 | NVENT SCHROFF
LED switch cabinet light, 6 W, 24 V, 700 lm, 5000 K, 120°, 60118-570
Order No.: 85H6483
EAN: 4036088046018
MPN:
60118-570
The new LED-700L enclosure lights accept a wide input voltage range. Each light has a motion sensor and a multifunction button. Can be assembled with magnets or screws.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | LED light | |
| Power | 6 W | |
| Rated voltage | 24 V | |
| Luminous flux | 700 lm | |
| Colour temperature | 5000 K | |
| Radiation angle | 120 ° | |
| Length | 350 mm | |
| Width | 30 mm | |
| Height | 40 mm | |
| diameter | 6.2 mm | |
| average nominal life | 50000 h | |
| Colour | transparent | |
| Degree of protection (IP) | IP20 | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 60 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85414100 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |