21101-122 | NVENT SCHROFF
Splice holder, white, for splice protection nipple, 21101-122
Order No.: 85H1573
EAN: 4036088000409
MPN:
21101-122
The splice holder kit is a safety application for optical fiber. Schroff splice holder holds up to 6 splice protection sleeves.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | splice holder | |
| Suitable for | splice protection nipple | |
| Colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |