64568-095 | NVENT SCHROFF
Guide rail, with plastic/aluminum extrusion center section, PC, (W) 2.5 mm, green, 64568-095
Order No.: 85H6638
EAN: 4036088224737
MPN:
64568-095
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.6898 € *
Standard delivery time from the manufacturer is: 5 Weeks
Housing accessory, 64568-095, SCHROFF
Plastic end piece for individual multi-piece guide rails with plastic or aluminum extrusion mid-piece. Available as type Standard or Accessory.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | guide rail | |
| Version | with plastic/aluminum extrusion center section | |
| Material | PC | |
| Width | 2.5 mm | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |