60239-062 | NVENT SCHROFF
Splice box, plastic, white, 60239-062
Order No.: 85H6528
EAN: 4036088000584
MPN:
60239-062
Splice cassette, 60239-062, SCHROFF
Splice cassette with up to 12 slices according to telecom standard DIN 47662.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | splice box | |
| Material | plastic | |
| Colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |