60239-060 | NVENT SCHROFF
Grounding kit, (W) 300 mm, 60239-060
Order No.: 85H6527
EAN: 4036088000577
MPN:
60239-060
Grounding kit, 60239-060, SCHROFF
Grounding kit for LAN housing.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | grounding kit | |
| Width | 300 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444210 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |