60239-025 | NVENT SCHROFF
Cable feed through plate, plastic, black, 60239-025
Order No.: 85H6521
EAN: 4036088000508
MPN:
60239-025
Cable ducting plate, 60239-025, SCHROFF
Holds metric cable attachments, PG flange complying with EN 50262 (2 x M 20 x 1.5 or 2 x M 25 x 1.5).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable feed through plate | |
| Material | plastic | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94039910 |
| Country of origin | SI |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |