60239-012 | NVENT SCHROFF
Splice cassette holder, steel, 60239-012
Order No.: 85H6516
EAN: 4036088000454
MPN:
60239-012
Splicing cassette holder, 60239-012, SCHROFF
Lan-Case Splicing Cassette Holder to accommodate up to 12 slicing cassettes that are assembled on push-on plates.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | splice cassette holder | |
| Material | steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73269098 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |