23130-523 | NVENT SCHROFF
Ethernet gateway, (L x W x H) 70 x 75 x 29 mm, 23130-523
Order No.: 85H3676
EAN: 4036088191367
MPN:
23130-523
Housing accessory, 23130-523, SCHROFF
Gateway for electronic locking systems to monitor access and status over SNMP.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ethernet gateway | |
| Length | 70 mm | |
| Width | 75 mm | |
| Height | 29 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84719000 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |