22130-890 | NVENT SCHROFF
Door, closed, 4 point locking, steel, (W x H) 600 x 1600 mm, 33 U, light gray, 22130-890
Order No.: 85H3353
EAN: 4036088150890
MPN:
22130-890
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
407.4441 € *
Standard delivery time from the manufacturer is: 2 Weeks
Door, 22130-890, SCHROFF
EMC and IP55 steel door with lever handle and 4-Point locking. Schroff poducts come with grounding cables installed and tested.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | door | |
| Version | closed, 4 point locking | |
| Material | steel | |
| Width | 600 mm | |
| Height | 1600 mm | |
| cutting pitch differential | 33 U | |
| Colour | light gray | |
| Degree of protection (IP) | IP55 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94039910 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |