22130-684 | NVENT SCHROFF
Double door, perforated, 3 point locking, steel, (W x H) 800 x 1200 mm, 24 U, light gray, 22130-684
Order No.: 85H3314
EAN: 4036088131325
MPN:
22130-684
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
383.4061 € *
Standard delivery time from the manufacturer is: 2 Weeks
Double door, 22130-684, SCHROFF
Perforated Varistar steel double door with 3-point locking and 2 door hinges for applications with IP 20 proctection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | double door | |
| Version | perforated, 3 point locking | |
| Material | steel | |
| Width | 800 mm | |
| Height | 1200 mm | |
| cutting pitch differential | 24 U | |
| Colour | light gray | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94039910 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |