22130-550 | NVENT SCHROFF
Shelf, steel, (L x W) 997 x 544 mm, light gray, 22130-550
Order No.: 85H3269
EAN: 4036088149658
MPN:
22130-550
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
129.2102 € *
Standard delivery time from the manufacturer is: 2 Weeks
Shelf, 22130-550, SCHROFF
Varistar stationary shelf, either full length or shortened.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | shelf | |
| Material | steel | |
| Length | 997 mm | |
| Width | 544 mm | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94039910 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |