22130-529 | NVENT SCHROFF
Back wall, with quick release, steel, (L x W x H) 1000 x 600 x 1600 mm, 33 U, light gray, 22130-529
Order No.: 85H3262
EAN: 4036088149603
MPN:
22130-529
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
341.3396 € *
Standard delivery time from the manufacturer is: 2 Weeks
Rear panel, 22130-529, SCHROFF
Varistar side panels with quick release fastener and grounding.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | back wall | |
| Version | with quick release | |
| Material | steel | |
| Length | 1000 mm | |
| Width | 600 mm | |
| Height | 1600 mm | |
| cutting pitch differential | 33 U | |
| Colour | light gray | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94039910 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |