22130-333 | NVENT SCHROFF
Shelf, steel, (L x W) 497 x 744 mm, light gray, 22130-333
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
91.7014 € *
Standard delivery time from the manufacturer is: 2 Weeks
Shelf, 22130-333, SCHROFF
Varistar stationary shelf, either full length or shortened.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | shelf | |
| Material | steel | |
| Length | 497 mm | |
| Width | 744 mm | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94039910 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |