22130-065 | NVENT SCHROFF
Back wall, steel, (W x H) 600 x 1600 mm, 33 U, light gray, 22130-065
Order No.: 85H3149
EAN: 4036088146541
MPN:
22130-065
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
135.8147 € *
Standard delivery time from the manufacturer is: 2 Weeks
Rear panel, 22130-065, SCHROFF
The IP 55 cabinets have rear panels well screwed to the frame to have maximum contact with the gasket.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | back wall | |
| Material | steel | |
| Width | 600 mm | |
| Height | 1600 mm | |
| cutting pitch differential | 33 U | |
| Colour | light gray | |
| Degree of protection (IP) | IP55 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94039910 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |