22127-093 | NVENT SCHROFF
Slide rail kit, steel, (L x W x H) 460 x 55 x 47 mm, 22127-093
Order No.: 85H3089
EAN: 4036088112041
MPN:
22127-093
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.9313 € *
Standard delivery time from the manufacturer is: 2 Weeks
Housing accessory, 22127-093, SCHROFF
Slide Rail kit for mounting between a front and a rear pair of Slide rails, to support heavy 19" components. Side system punchings for mounting accessories and cooling components that expel to the side.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | slide rail kit | |
| Material | steel | |
| Length | 460 mm | |
| Width | 55 mm | |
| Height | 47 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 83024200 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |