22117-840 | NVENT SCHROFF
Depth strut, steel, (L x W) 800 x 800 mm, black gray, 22117-840
Order No.: 85H3022
EAN: 4036088081101
MPN:
22117-840
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
65.6285 € *
Standard delivery time from the manufacturer is: 2 Weeks
Bracket, 22117-840, SCHROFF
Eurorack depth member with reduced width for universal frames.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | depth strut | |
| Material | steel | |
| Length | 800 mm | |
| Width | 800 mm | |
| Colour | black gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94039910 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |