21630-175 | NVENT SCHROFF
Mounting kit, steel, (W) 300 mm, 42 U, black gray, 21630-175
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
168.8729 € *
Standard delivery time from the manufacturer is: 2 Weeks
Mounting kit, 21630-175, SCHROFF
The RackChiller In-Row baying kit enables the integration of the cooling unit into ProLine or Varistar enclosures. The supplied levelling feet, plinth and top blanking panel ensure a seamless appearance and the best possible sealing of the enclosure. The kit is available in different variants, depending on the cooler and racks used.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting kit | |
| Material | steel | |
| Width | 300 mm | |
| cutting pitch differential | 42 U | |
| Colour | black gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 94039910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |