SMR-03 | NOVA
Resistor kit, 1R0 to 10M, 0.25 W, 1 %
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
316.6114 € *
Available: 1 pcs.
Total Price:
316.61 € *
Price list
Quantity
Price per unit*
1 pcs.
316.6114 €
5 pcs.
293.1565 €
10 pcs.
276.5679 €
25 pcs.
260.9075 €
50 pcs.
248.4839 €
*incl. VAT plus shipping costs
Subject to prior sale
Laboratory kits with resistors, type Nova Comp-Cards SBR/SMR/CBR/CCR/VIT.
In vacuum-formed PVC flatpaks with a transparent snap-on lid and holes for storage in ring binders (described after the resistor kits).
With 16260 SMD resistors, 0.25 W, type SMR-03.
Contains chip resistors with cermet element on ceramic substrate
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | SMD 1206 | |
| Assembly | PCB mounting | |
| resistance values | 1 Ω to 10 MΩ | |
| Tolerance | ±1 % | |
| Leistungsbereich | 0.25 W | |
| Temperature coefficient | ±100 ppm/°C | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 155 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85332100 |
| Country of origin | TW |
| Original Packaging | Carton with 1 piece |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |