CBR-14 | NOVA
Resistor kit, 1 %, 50 1/K, CBR-14
NCNR (non cancelable / non returnable)
Laboratory kits with resistors, type Nova Comp-Cards SBR/SMR/CBR/CCR/VIT.
In vacuum-formed PVC flatpaks with a transparent snap-on lid and holes for storage in ring binders (described after the resistor kits).
With 3080 metal film resistors, 0.6 W, type CBR-14.
Brand: Vishay/Beyschlag. Type: MBB 0207-50. Size: 0207, D 2.5 x 6.3 mm. Load rating: 0.6 W at +70 °C. Tolerance: ±1.0 %/TC 50. Connections: axial. Content: practical kit with 3080 resistors, 144 values of IEC series E12/E24 from 1R0 to 10M.
Type: CBR-14, kit
| Filter | Property | Value |
|---|---|---|
| Design | axial 0207 | |
| Assembly | THT | |
| resistance values | 1 Ω to 10 MΩ | |
| Tolerance | ±1 % | |
| Leistungsbereich | 0.6 W | |
| Temperature coefficient | ±50 ppm/°C |
| Property | Value |
|---|---|
| Original Packaging | Ammopack with 1 piece |
| Country of origin | DE |
| Customs tariff number | 85332100 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |
| SVHC free | Yes |