CCC-17 | NOVA
Electrolyte capacitor Kit, 10-4700 µF, 16 values (167 pieces)
NCNR (non cancelable / non returnable)
Service kits of electrolytic capacitors, type Nova Comp-Cards CCC-14/15/16/17.
In vacuum-formed PVC flatpaks, with a transparent snap-on lid to keep the compartments closed, preventing even very small parts shifting from one compartment to another. Punched flat packs for storage in four-hole ring binders; Capacitance tolerance: ±20 %. Ring binders are described in Chapter E in the section on resistor assortments.
With 167 electrolytic capacitors, type CCC-17.
Radial connecting wires and low ESR; Operating temperatures: –40 to +105 °C. Content: 40 x 10 µF/63 V, 25 items per 47 µF/35 V, 100 µF/25 V, 10 items per 100 µF/63 V, 220 µF/35 V, 470 µF/25 V, 8 items 1000 µF/16 V, 6 items per 220 µF/63 V, 470 µF/35 V, 1000 µF/25 V, 4 items per 470 µF/63 V, 1000 µF/35 V, 2200 µF/25 V, 2200 µF/16 V, 3 items 1000 µF/63 V and 2 items 4700 µF/25 V.
Type: CCC-17, assortment
| Filter | Property | Value |
|---|---|---|
| Version | electrolyte | |
| Design | radial | |
| Contents | 167 pieces | |
| Capacity range | 10 to 4700 µF | |
| Number of values | 16 |
| Property | Value |
|---|---|
| Customs tariff number | 85322200 |
| Country of origin | TW |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |