CCC-14 | NOVA
Electrolyte capacitor Kit, 1-4700 µF, 16 values (270 pieces)
NCNR (non cancelable / non returnable)
Service kits of electrolytic capacitors, type Nova Comp-Cards CCC-14/15/16/17.
In vacuum-formed PVC flatpaks, with a transparent snap-on lid to keep the compartments closed, preventing even very small parts shifting from one compartment to another. Punched flat packs for storage in four-hole ring binders; Capacitance tolerance: ±20 %. Ring binders are described in Chapter E in the section on resistor assortments.
Kits of 270 electrolytic capacitors, type CCC-14.
With radial connecting wires; Operating temperatures: –40 to +105 °C. Contents: 40 items of type 1.0 µF/63 V, 30 items per type 4.7 µF and 10 µF/63 V, 25 items per type 2.2 µF, 22 µF, 47 µF/63 V and 47 µF/25 V, 20 of type 100 µF/16 V, 14 items per type 100 µF/63 V, 8 each of type 220 µF/35 V, 6 items per type 470 µF/35 V and 470 µF, 1000 µF/16 V, 4 items per type 1000 µF/35 V, 3 per type 2200 µF/35 V and 4700 µF/16 V.
Type: CCC-14, assortment
| Filter | Property | Value |
|---|---|---|
| Version | electrolyte | |
| Design | radial | |
| Contents | 270 pieces | |
| Capacity range | 1 to 4700 µF | |
| Number of values | 16 |
| Property | Value |
|---|---|
| Customs tariff number | 85322200 |
| Country of origin | CN |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |