05128980108 | Norma Group
Cable clamp, max. bundle Ø 8 mm, steel, galvanized, silver, (L x W x H) 34 x 10 x 1.2 mm, 05128980108
Unit Price (€ / pc.)
0.4522 € *
Available: 2,964 pcs.
Total Price:
4.52 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4522 €
50 pcs.
0.3808 €
100 pcs.
0.3213 €
500 pcs.
0.2618 €
1000 pcs.
0.2475 €
*incl. VAT plus shipping costs
Subject to prior sale
Metal cable clips, type 512.
With two mounting straps, compliant with DIN 72573. Made of galvanized rust-protected steel; Material thickness: 1.0 mm (1.5 mm as of type 112). Strap width: 10 mm (12 mm as of type 112). Fastening hole diameter: 4.8 mm (5.8 mm as of type 112).
Technical attributes (type, cable diameter, clip length, mounting hole pitch): 108, D 8.0 mm, L 34 mm, 22 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable clamp | |
| max. Bundle diameter | 8 mm | |
| Length | 34 mm | |
| Width | 10 mm | |
| Height | 1.2 mm | |
| Self-adhesive | No | |
| Material | steel, galvanized | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |