05108980120 | Norma Group
Clamp, max. bundle Ø 20 mm, steel, galvanized, silver, (L x W x H) 37.5 x 12 x 6.2 mm, 05108980120
05108980120 Norma mounting clamp BSL 1X20 DIN 72571 W1
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting clamp | |
| max. Bundle diameter | 20 mm | |
| Length | 37.5 mm | |
| Width | 12 mm | |
| Height | 6.2 mm | |
| Self-adhesive | No | |
| Material | steel, galvanized | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |