05108980109 | Norma Group
Cable clamp, max. bundle Ø 9 mm, steel, galvanized, silver, (L x W x H) 22.5 x 10 x 6.2 mm, 05108980109
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5236 € *
Available: 24 pcs.
Total Price:
0.52 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5236 €
10 pcs.
0.4760 €
100 pcs.
0.4165 €
1000 pcs.
0.3689 €
5000 pcs.
0.3213 €
*incl. VAT plus shipping costs
Subject to prior sale
Metal cable clips, type 510.
With one fastening strap, compliant with DIN 72571. Made of galvanized rust-protected steel; Material thickness: 1.0 mm (1.5 mm as of type 112). Strap width: 10 mm (12 mm as of type 112). Fastening hole diameter: 4.8 mm (5.8 mm as of type 112).
Technical attributes (type, cable diameter (D), clip length): 109, D 9.0 mm, L 22.5 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable clamp | |
| max. Bundle diameter | 9 mm | |
| Length | 22.5 mm | |
| Width | 10 mm | |
| Height | 6.2 mm | |
| Self-adhesive | No | |
| Material | steel, galvanized | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |