05108980107 | Norma Group
Cable clamp, max. bundle Ø 7 mm, steel, galvanized, silver, (L x W) 20.5 x 10 mm, 05108980107
Unit Price (€ / pc.)
0.4760 € *
Available: 5,022 pcs.
Total Price:
0.48 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4760 €
10 pcs.
0.4284 €
100 pcs.
0.3808 €
1000 pcs.
0.3332 €
5000 pcs.
0.2880 €
*incl. VAT plus shipping costs
Subject to prior sale
Metal cable clips, type 510.
With one fastening strap, compliant with DIN 72571. Made of galvanized rust-protected steel; Material thickness: 1.0 mm (1.5 mm as of type 112). Strap width: 10 mm (12 mm as of type 112). Fastening hole diameter: 4.8 mm (5.8 mm as of type 112).
Technical attributes (type, cable diameter (D), clip length): 107, D 7.0 mm, L 20.5 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable clamp | |
| max. Bundle diameter | 7 mm | |
| Length | 20.5 mm | |
| Width | 10 mm | |
| Self-adhesive | No | |
| Material | steel, galvanized | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |