01267702021 | Norma Group
Worm drive clamp, max. bundle Ø 27 mm, steel, silver, (W x H) 9 x 11 mm, 01267702021
Unit Price (€ / pc.)
2.7846 € *
Available: 280 pcs.
Total Price:
2.78 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7846 €
25 pcs.
2.3681 €
100 pcs.
2.1896 €
250 pcs.
2.0825 €
1000 pcs.
1.9040 €
*incl. VAT plus shipping costs
Subject to prior sale
Worm drive clamp TORRO 16-27/9 by Norma
9.0 mm width, compliant with DIN 3017
Made of high-tensile stainless steel (1.4016). With galvanized slotted hexagon worm screw.
Overall height (screw and case): 11 mm
Tape (width/thickness): 9.0/0.7 mm
Clamping range: 16 to 27 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | worm drive clamp | |
| max. Bundle diameter | 27 mm | |
| Width | 9 mm | |
| Height | 11 mm | |
| Self-adhesive | No | |
| Material | steel | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |