01247565015 | Norma Group
Worm drive clamp, max. bundle Ø 11 mm, steel, silver, (W x H) 9 x 7 mm, 01247565015
Unit Price (€ / pc.)
2.7013 € *
Available: 414 pcs.
Total Price:
2.70 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7013 €
25 pcs.
2.2967 €
100 pcs.
2.1301 €
250 pcs.
2.0230 €
1000 pcs.
1.8445 €
*incl. VAT plus shipping costs
Subject to prior sale
Worm drive clamp NORMACLAMP® TORRO® SGL11-19/5, 5.0 mm width
Made of high-tensile stainless steel (1.4300). With zinc coated, cylindrical and slotted worm screw.
Clamping range: 11.0 to 19.0 mm
Housing height: 7.0 mm
Tape (width/thickness): 5.0/0.3 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | worm drive clamp | |
| max. Bundle diameter | 11 mm | |
| Width | 9 mm | |
| Height | 7 mm | |
| Self-adhesive | No | |
| Material | steel | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |