4715MS-23T-B5A-D00 | NMB-Minebea
AC axial fan, 230 V, 119 x 119 x 38 mm, 174 m³/h, 41 dB, ball bearing, NMB-Minebea 4715MS-23T-B5A-D00
No longer available from manufacturer
Unit Price (€ / pc.)
32.0110 € *
Available: 288 pcs.
Total Price:
32.01 € *
Price list
Quantity
Price per unit*
1 pcs.
32.0110 €
5 pcs.
29.7857 €
10 pcs.
27.3700 €
25 pcs.
25.9658 €
*incl. VAT plus shipping costs
Subject to prior sale
AC Axial fan, 4715MS-23T-B5A-D00, NMB-MINEBE
Features
- Insulution resistance 10 ohm minimum at 500 VDC
- Reverse polarity protection, blocking protection with automatic restart, blowing over bars
- Rated voltage: 24 V DC
- Ball bearing
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | AC axial fan | |
| Rated voltage | 230 V | |
| Width | 119 mm | |
| Height | 119 mm | |
| Depth | 38 mm | |
| Volume flow | 174 m³/h | |
| Sound pressure level | 41 db | |
| speed | 2900 1/min | |
| Type of bearing | ball bearing | |
| Power consumption | 15 W |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84145925 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 6/8/11 |